337-043-521-107

Heilind Number:EDA337-043-521-107
Manufacturer:EDAC
Manufacturer Number:337-043-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Featuring a vibrant green color for easy identification, this connector boasts a reliable 3 A amperage, ensuring efficient power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a single row design and 43 copper alloy contact positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Elevate your connectivity game with this high-performance Card Edge Connector.