337-043-521-108

Heilind Number:EDA337-043-521-108
Manufacturer:EDAC
Manufacturer Number:337-043-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 43 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile in various environments. Upgrade your electronic assemblies with this essential component.