337-043-521-112

Heilind Number:EDA337-043-521-112
Manufacturer:EDAC
Manufacturer Number:337-043-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row layout, perfect for streamlined connections. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at a 3A amperage. The .156" pitch and .2" row spacing offer precise alignment, while the 43 positions cater to versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee optimal functionality in any environment. Upgrade your setup with this essential component for efficient board-to-board connections.