337-043-521-158

Heilind Number:EDA337-043-521-158
Manufacturer:EDAC
Manufacturer Number:337-043-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees robust performance in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for both standard and challenging operating conditions. Elevate your connectivity game with this essential component.