337-043-521-168

Heilind Number:EDA337-043-521-168
Manufacturer:EDAC
Manufacturer Number:337-043-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 43 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees long-lasting reliability. Copper alloy contacts offer optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies assembly, making it a essential component in any electronics setup. Upgrade your connectivity solutions with this versatile Card Edge Connector.