337-043-521-602

Heilind Number:EDA337-043-521-602
Manufacturer:EDAC
Manufacturer Number:337-043-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a single row of 43 positions, ensuring seamless compatibility with your electronic setups. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precision and efficiency are at the forefront. The contact material, made of Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and trustworthy component for any project. Upgrade your connectivity solutions with this high-quality connector.