337-043-521-604

Heilind Number:EDA337-043-521-604
Manufacturer:EDAC
Manufacturer Number:337-043-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-604

Detailed Description

Enhance connectivity in your PCB setup with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 43 positions, ensuring efficient transmission of data. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for optimal functionality and streamline your electronic connections effortlessly.