337-043-521-607

Heilind Number:EDA337-043-521-607
Manufacturer:EDAC
Manufacturer Number:337-043-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both strength and conductivity. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether for prototyping or production, this Straight mount orientation connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.