337-043-521-608

Heilind Number:EDA337-043-521-608
Manufacturer:EDAC
Manufacturer Number:337-043-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Engineered for high performance, it boasts a 3 A amperage capacity, ideal for powering your devices efficiently. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures durability and reliable conductivity. With a single row design, .156-inch pitch, and .2-inch row spacing, it offers seamless integration onto your circuit boards. With 43 positions available, it allows for versatile connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in any environment. Upgrade your setup with this essential component, perfect for a range of applications in the field of electronics.