337-043-521-668

Heilind Number:EDA337-043-521-668
Manufacturer:EDAC
Manufacturer Number:337-043-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-521-668

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, featuring a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. Its Copper Alloy contacts provide secure and efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Boasting 43 positions in a single row, it allows for seamless connectivity. Designed for straight mounting orientation, it accommodates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your PCB setup with this essential component, perfect for various electronic applications.