337-043-523-101

Heilind Number:EDA337-043-523-101
Manufacturer:EDAC
Manufacturer Number:337-043-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-101

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 43 positions for optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts offering superior conductivity, rest assured of stable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation caters to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your systems with this essential component, ideal for a wide range of applications.