337-043-523-102

Heilind Number:EDA337-043-523-102
Manufacturer:EDAC
Manufacturer Number:337-043-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector offers seamless integration with its 1-row design and 43 positions, perfect for a range of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity solutions with this essential component.