337-043-523-103

Heilind Number:EDA337-043-523-103
Manufacturer:EDAC
Manufacturer Number:337-043-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance, even in demanding environments. Boasting a single row design with 43 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure electronic connections in a variety of applications.