337-043-523-104

Heilind Number:EDA337-043-523-104
Manufacturer:EDAC
Manufacturer Number:337-043-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. The single-row design with 43 positions and a pitch of .156 inches enables seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for efficient and secure electronic connections.