337-043-523-107

Heilind Number:EDA337-043-523-107
Manufacturer:EDAC
Manufacturer Number:337-043-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 43 positions in a single row configuration, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers durability but also adds a touch of style to your electronic setup. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise alignment for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity, even in demanding environments. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic enthusiast or professional. Elevate your connectivity experience with this essential component.