337-043-523-108

Heilind Number:EDA337-043-523-108
Manufacturer:EDAC
Manufacturer Number:337-043-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.