337-043-523-112

Heilind Number:EDA337-043-523-112
Manufacturer:EDAC
Manufacturer Number:337-043-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-112

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a single row configuration with 43 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether for industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component that promises both quality and longevity.