337-043-523-158

Heilind Number:EDA337-043-523-158
Manufacturer:EDAC
Manufacturer Number:337-043-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamlessly linking boards. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and 43 positions, it offers ample connectivity options. The copper alloy contacts guarantee stable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector to deliver consistent and secure connections, meeting the demands of your electronic projects with ease. Elevate your PCB design with this essential component.