337-043-523-602

Heilind Number:EDA337-043-523-602
Manufacturer:EDAC
Manufacturer Number:337-043-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and a single row configuration, perfect for streamlined installations. Crafted with precision and durability in mind, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal transmission across its 43 positions. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Trust in this essential component for your PCB interconnection needs, meeting the highest standards in both quality and functionality.