337-043-523-603

Heilind Number:EDA337-043-523-603
Manufacturer:EDAC
Manufacturer Number:337-043-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and a total of 43 positions, this connector offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.