337-043-523-604

Heilind Number:EDA337-043-523-604
Manufacturer:EDAC
Manufacturer Number:337-043-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With 43 positions and a pitch of .156 inches, it facilitates efficient data transfer. The contact material, Copper Alloy, guarantees durability and conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial applications. Explore our range of connectors for unparalleled connectivity solutions.