337-043-523-608

Heilind Number:EDA337-043-523-608
Manufacturer:EDAC
Manufacturer Number:337-043-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This essential component, designed for seamless board-to-board integration, boasts a vibrant green hue that adds a pop of color to your setup. Crafted with precision and durability in mind, it features a single row configuration with 43 positions, ensuring optimal performance in your electronic systems. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a contact material of Copper Alloy, you can trust in efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of PCB connectors to discover more essential components for your projects.