337-043-523-678

Heilind Number:EDA337-043-523-678
Manufacturer:EDAC
Manufacturer Number:337-043-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-523-678

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for efficiency, this connector boasts a vibrant green color and a single row layout, offering 43 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Trust in our connector for robust and secure PCB connections every time.