337-043-524-108

Heilind Number:EDA337-043-524-108
Manufacturer:EDAC
Manufacturer Number:337-043-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Its single-row design features 43 positions, each meticulously crafted from high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial, commercial, or personal projects, this connector, with a 3A amperage rating, is the perfect choice for maintaining secure and efficient connections. Its straight mount orientation further simplifies installation, making it a must-have in any PCB assembly toolkit. Elevate your connectivity solutions with this essential component.