337-043-524-158

Heilind Number:EDA337-043-524-158
Manufacturer:EDAC
Manufacturer Number:337-043-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-524-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a single row layout with 43 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB connectivity needs. Elevate your design with this essential component from our Board To Board PCB Connectors collection.