337-043-524-602

Heilind Number:EDA337-043-524-602
Manufacturer:EDAC
Manufacturer Number:337-043-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-524-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering exceptional performance. With an amperage rating of 3 A, this connector is ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. The single-row design with 43 positions offers efficient board-to-board connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.