337-043-524-607

Heilind Number:EDA337-043-524-607
Manufacturer:EDAC
Manufacturer Number:337-043-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-524-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 43 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide range of applications. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for efficient board-to-board connectivity in your projects.