337-043-524-668

Heilind Number:EDA337-043-524-668
Manufacturer:EDAC
Manufacturer Number:337-043-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-524-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color, this connector boasts a high amperage rating of 3A, making it perfect for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With a single row layout and 43 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component for seamless and reliable performance.