337-043-524-678

Heilind Number:EDA337-043-524-678
Manufacturer:EDAC
Manufacturer Number:337-043-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-524-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various environments. With a single row layout and 43 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees reliable signal transmission, while the .156" pitch and .2" row spacing facilitate easy board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding industrial settings. Trust in our Card Edge Connector for efficient and secure PCB interconnections.