337-043-540-101

Heilind Number:EDA337-043-540-101
Manufacturer:EDAC
Manufacturer Number:337-043-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-101

Detailed Description

Enhance connectivity within your electronics with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in diverse operating environments. The .156-inch pitch and .2-inch row spacing offer precision in connection, while the straight mount orientation simplifies installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is a dependable solution for your PCB interconnect needs. Perfect for a range of applications, from consumer electronics to industrial machinery, it's a vital component for seamless connectivity.