337-043-540-104

Heilind Number:EDA337-043-540-104
Manufacturer:EDAC
Manufacturer Number:337-043-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green hue adds a pop of color to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a single row configuration and 43 positions, this connector offers ample connectivity for your applications. The Copper Alloy contacts provide efficient power transfer, rated for 3 A of current. Featuring a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Whether you require straight or right-angle mounting, this versatile connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various industries. Elevate your connectivity solutions with this essential component.