337-043-540-107

Heilind Number:EDA337-043-540-107
Manufacturer:EDAC
Manufacturer Number:337-043-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments. The copper alloy contact material and .156-inch pitch optimize signal transmission, while the 3A amperage and -40 to 105°C operating temperature range offer versatility. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Elevate your connectivity solutions with this essential component.