337-043-540-108

Heilind Number:EDA337-043-540-108
Manufacturer:EDAC
Manufacturer Number:337-043-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 43 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in demanding environments. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.