337-043-540-112

Heilind Number:EDA337-043-540-112
Manufacturer:EDAC
Manufacturer Number:337-043-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green hue, this connector stands out and ensures easy identification in your setup. Boasting a robust amperage rating of 3 A, it offers reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation. Featuring a single row design with 43 positions, it facilitates efficient signal transfer across your PCB. The contact material, made of Copper Alloy, ensures low resistance and high conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and secure connections. Its straight mount orientation offers easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.