337-043-540-602

Heilind Number:EDA337-043-540-602
Manufacturer:EDAC
Manufacturer Number:337-043-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-602

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage, making it suitable for various electronic applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a single row layout, 43 positions, and a .156-inch pitch, it provides ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in different environments. Elevate your PCB connectivity with this essential component.