337-043-540-603

Heilind Number:EDA337-043-540-603
Manufacturer:EDAC
Manufacturer Number:337-043-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-603

Detailed Description

Enhance connection reliability with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high-quality insulation and protection. The copper alloy contact material and 43 positions offer efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and single row configuration, it's perfect for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a must-have for any project requiring dependable connectivity.