337-043-540-607

Heilind Number:EDA337-043-540-607
Manufacturer:EDAC
Manufacturer Number:337-043-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 43 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh environments. The copper alloy contact material and .156-inch pitch deliver excellent conductivity, while the 3A amperage rating caters to power-intensive applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various industrial settings. Upgrade your connectivity solutions with this essential component.