337-043-540-612

Heilind Number:EDA337-043-540-612
Manufacturer:EDAC
Manufacturer Number:337-043-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This single-row connector boasts a high amperage capacity of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With 43 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our extensive range of PCB connectors for all your connectivity needs.