337-043-540-668

Heilind Number:EDA337-043-540-668
Manufacturer:EDAC
Manufacturer Number:337-043-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Sporting a vibrant green hue, it not only adds a pop of color but also offers superior performance with a contact material of Copper Alloy. With a single row layout and 43 positions, it ensures efficient signal transmission in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The .156-inch pitch and .2-inch row spacing provide easy insertion and removal of cards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this straight-mount connector for reliable board-to-board connections that meet your requirements.