337-043-540-678

Heilind Number:EDA337-043-540-678
Manufacturer:EDAC
Manufacturer Number:337-043-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-540-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single-row configuration with 43 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connection. The vibrant green color not only adds a pop of style but also aids in quick identification during installations. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating efficiently in temperatures ranging from -40 to 105°C, it is built to withstand extreme conditions, making it ideal for industrial use. Upgrade your connectivity solutions with this straight-mount Card Edge Connector and experience unparalleled performance.