337-043-541-101

Heilind Number:EDA337-043-541-101
Manufacturer:EDAC
Manufacturer Number:337-043-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Delivering a reliable amperage of 3 A, this essential component boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single row design and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. Featuring 43 positions, it ensures comprehensive connectivity for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various applications. Trust in our high-quality connector to optimize your board-to-board connections efficiently.