337-043-541-102

Heilind Number:EDA337-043-541-102
Manufacturer:EDAC
Manufacturer Number:337-043-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green color, it not only stands out visually but also boasts exceptional functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliable performance. With a single row design and a pitch of .156 inches, this connector is perfect for a wide range of applications. Offering 43 positions for optimal connectivity, it ensures efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.