337-043-541-107

Heilind Number:EDA337-043-541-107
Manufacturer:EDAC
Manufacturer Number:337-043-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this connector features a single row of 43 positions with a pitch of .156 inches, ensuring seamless integration into your board setup. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee secure and stable connections, even in demanding environments. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this green-colored connector, with a straight mount orientation, is a must-have component for your projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.