337-043-541-112

Heilind Number:EDA337-043-541-112
Manufacturer:EDAC
Manufacturer Number:337-043-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from robust UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With a single row configuration and 43 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient power transmission, rated for up to 3 A of current. Featuring a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.