337-043-541-158

Heilind Number:EDA337-043-541-158
Manufacturer:EDAC
Manufacturer Number:337-043-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-158

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 43 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated for seamless installation. Its straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.