337-043-541-168

Heilind Number:EDA337-043-541-168
Manufacturer:EDAC
Manufacturer Number:337-043-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-168

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green hue. Designed for high-performance applications, it offers a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 43 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, this connector is versatile and easy to integrate. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.