337-043-541-603

Heilind Number:EDA337-043-541-603
Manufacturer:EDAC
Manufacturer Number:337-043-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector boasts a robust amperage of 3 A and features a single row housing made of UL 94V-0 Thermoplastic Polyester. Crafted with precision, its 43 copper alloy contacts ensure reliable data transmission. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration into your circuit board setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Upgrade your connection game with this essential component, perfect for a variety of applications in the electronics industry.