337-043-541-604

Heilind Number:EDA337-043-541-604
Manufacturer:EDAC
Manufacturer Number:337-043-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-604

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green design, this connector boasts high-performance capabilities with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable conductivity for your electronic devices. With a single row layout and 43 positions, it offers seamless integration for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Elevate your connectivity game with this essential component.