337-043-541-608

Heilind Number:EDA337-043-541-608
Manufacturer:EDAC
Manufacturer Number:337-043-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with 43 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and a wide operating temperature range of -40 to 105°C, it's suitable for diverse applications. Trust in our connector to deliver efficient board-to-board connectivity in your electronic projects.