337-043-541-668

Heilind Number:EDA337-043-541-668
Manufacturer:EDAC
Manufacturer Number:337-043-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-668

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a single row configuration with 43 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your electronic projects with this essential component.